316-009-521-168

Heilind Number:EDA316-009-521-168
Manufacturer:EDAC
Manufacturer Number:316-009-521-168
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-009-521-168
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-009-521-168

Detailed Description

Elevate your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it offers nine positions with a single centerline row for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in a wide operating temperature range from -40 to 105 °C. With a pitch of .156 inches and straight mount orientation, it guarantees a secure fit for your electronic components. The contact material, made of Copper Alloy, provides optimal conductivity, while the vibrant green color adds a touch of visual appeal to your assembly. Trust in this connector for a dependable and streamlined board-to-board connection solution.