| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-400-101 |
316-010-400-101
| Heilind Number: | EDA316-010-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration onto your PCBs. Its single centerline row configuration, along with ten positions, allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this connector for secure and durable board-to-board connections in your projects.

