| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-400-107 |
316-010-400-107
| Heilind Number: | EDA316-010-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-400-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. The Copper Alloy contact material offers reliable conductivity, with a 5A amperage capacity accommodating power-intensive applications. With a pitch of .156 inches and a single centerline row configuration, this connector is ideal for precise board-to-board connections. Its straight mount orientation and 10-position layout further optimize compatibility, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB assembly with this essential component, meeting the highest standards of performance and longevity.

