| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-420-101 |
316-010-420-101
| Heilind Number: | EDA316-010-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and visual appeal. Featuring a single centerline row design with copper alloy contact material, it offers reliable performance. With a pitch of .156 inches and 10 positions, it facilitates seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential connector.

