| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-421-107 |
316-010-421-107
| Heilind Number: | EDA316-010-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in a variety of applications. With a standard pitch of .156 inches and 10 positions in a single centerline row, this connector offers easy and efficient connectivity. Its bright green color not only adds a pop of visual interest but also aids in quick identification on your board. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments.Upgrade your PCB design with this essential component, perfect for ensuring secure and efficient connections in your electronic projects.

