| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-421-112 |
316-010-421-112
| Heilind Number: | EDA316-010-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The copper alloy contact material ensures reliable performance, even in high-amperage applications of up to 5 A. With a single centerline row and straight mount orientation, this connector offers easy installation and space-saving benefits. Boasting 10 positions and a pitch of .156 inches, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic setups. Upgrade your connectivity game with this essential component.

