| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-421-158 |
316-010-421-158
| Heilind Number: | EDA316-010-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless integration in PCB applications. This essential component features a single centerline row with ten positions, ensuring efficient connectivity in your electronic devices. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. The .156-inch pitch and straight mount orientation facilitate easy installation, while the green color adds a touch of visual distinction. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for various industrial settings. Trust in its quality and precision for your connectivity needs.

