| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-421-178 |
316-010-421-178
| Heilind Number: | EDA316-010-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your electronic assembly needs. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures secure and efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row design offer easy integration onto your PCB. With a total of 10 positions and a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments and deliver consistent performance. Upgrade your PCB connections with this essential component.

