| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-520-102 |
316-010-520-102
| Heilind Number: | EDA316-010-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-520-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, perfect for seamless integration into your electronic systems. Designed with precision and durability in mind, this connector features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable conductivity, while its .156-inch pitch and single centerline row spacing offer efficient signal transmission. With 10 positions available, it provides ample room for your connections. Operating flawlessly within a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this high-performance connector, a must-have in any electronics toolkit.

