316-010-520-104

Heilind Number:EDA316-010-520-104
Manufacturer:EDAC
Manufacturer Number:316-010-520-104
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-010-520-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-010-520-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission up to 5A. The connector offers a convenient single centerline row, with 10 positions and a .156-inch pitch for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Upgrade your systems with this essential component for enhanced functionality and durability.