| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-521-101 |
316-010-521-101
| Heilind Number: | EDA316-010-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, engineered for optimal performance. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both reliability and visual appeal. With a current rating of 5 A, it guarantees efficient power transfer. The contact material, Copper Alloy, offers superior conductivity, while the .156-inch pitch and single centerline row spacing provide seamless integration. Boasting 10 positions in a straight mount orientation, it allows for easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications, from industrial machinery to consumer electronics. Trust in our high-quality connector to streamline your board-to-board connections with precision and ease.

