| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-010-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-010-521-103 |
316-010-521-103
| Heilind Number: | EDA316-010-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-010-521-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also reliable, with a durable housing material of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures optimal conductivity, while the 5A amperage capacity allows for efficient power transfer. With a single centerline row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Designed for convenience, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for various electronics applications, it's a must-have component for your connectivity needs.

