| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-011-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-011-400-108 |
316-011-400-108
| Heilind Number: | EDA316-011-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-011-400-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic assemblies. With a center row layout and single-row spacing, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in demanding environments. Featuring eleven positions and a pitch of .156 inches, it facilitates precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your design with this green-colored connector, offering a robust 5A current rating for enhanced functionality.

