| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-011-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-011-421-107 |
316-011-421-107
| Heilind Number: | EDA316-011-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-011-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single center row arrangement with 11 positions, ensuring seamless board-to-board communication. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Its contact material, crafted from Copper Alloy, offers reliable conductivity. With a pitch of .156 inches and an amperage rating of 5A, it facilitates efficient power delivery. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and sleek design make it a versatile and essential component for your PCB assembly needs. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.

