| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-011-500-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-011-500-104 |
316-011-500-104
| Heilind Number: | EDA316-011-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-011-500-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity for seamless data transfer. The connector's pitch of .156 inches and single centerline row spacing offer precise alignment, while its 11 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for both standard and challenging environments. Perfect for PCB assemblies, this connector facilitates secure board-to-board connections with a straight mount orientation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector, a versatile solution for any tech enthusiast or professional.

