316-011-520-102

Heilind Number:EDA316-011-520-102
Manufacturer:EDAC
Manufacturer Number:316-011-520-102
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-011-520-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-011-520-102

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration in electronic systems. With a vibrant green color, it offers not just functionality but a touch of visual appeal. Crafted with precision, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while its .156-inch pitch and single centerline row spacing provide optimal compatibility. Featuring 11 positions in a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the connector industry. Trust in its performance to streamline your connectivity needs efficiently.