| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-011-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-011-521-104 |
316-011-521-104
| Heilind Number: | EDA316-011-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-011-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance signal transmission efficiency with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for seamless integration in your electronic setups. Crafted with precision, it offers a robust amperage of 5A, ensuring reliable power delivery. The rugged housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in various environmental conditions. With 11 positions available, it facilitates secure connections on your PCB. Its copper alloy contact material and .156-inch pitch optimize conductivity, while the single centerline row design enhances space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this high-performance solution.

