316-011-521-108

Heilind Number:EDA316-011-521-108
Manufacturer:EDAC
Manufacturer Number:316-011-521-108
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-011-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-011-521-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity. The connector's single centerline row configuration and straight mount orientation make it easy to integrate into your PCB layout. Offering 11 positions and a pitch of .156 inches, it facilitates seamless data and power transmission. Trust in its 5A amperage rating and wide operating temperature range (-40 to 105°C) for consistent and safe connectivity. Ideal for board-to-board PCB applications, this connector is a crucial component in achieving seamless electronic functionality.