| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-011-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-011-521-178 |
316-011-521-178
| Heilind Number: | EDA316-011-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-011-521-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy, it ensures reliable performance, even in demanding environments. The connector offers 11 positions arranged in a single centerline row, perfect for streamlined connections. Operating efficiently at temperatures ranging from -40 to 105°C, it guarantees stability in various settings. Its straight mount orientation and .156-inch pitch make it easy to install, while its 5A amperage capacity caters to power-intensive applications. Elevate your connectivity solutions with this high-quality connector.

