| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-400-103 |
316-012-400-103
| Heilind Number: | EDA316-012-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-400-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. With a pitch of .156 inches and 12 positions, this connector offers seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance even in challenging environments. The green color and single centerline row design not only enhance visibility but also streamline installation. Operating efficiently at temperatures ranging from -40 to 105°C, it's ideal for various applications. Trust in our Card Edge Connector for secure and efficient PCB connections.

