| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-400-107 |
316-012-400-107
| Heilind Number: | EDA316-012-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-400-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector, a vital component designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety. With an amperage of 5 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Featuring a single centerline row with 12 positions, it offers ample room for connection. The straight mount orientation and .156-inch pitch make installation a breeze, while its operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Ideal for various applications in electronics and beyond, this connector is a must-have for any project in need of secure and stable board-to-board connections.

