| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-400-108 |
316-012-400-108
| Heilind Number: | EDA316-012-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-400-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a current rating of 5 A, it offers robust power transmission capabilities. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row configuration provide precise and efficient mating. Boasting 12 positions in a straight mount orientation, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs.

