| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-420-168 |
316-012-420-168
| Heilind Number: | EDA316-012-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector. Designed for seamless integration, this green-hued connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a 5A amperage rating, it offers robust power delivery for your applications. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Featuring 12 positions in a single centerline row configuration, it facilitates efficient board-to-board connections. The .156-inch pitch and straight mount orientation further enhance compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic setups. Discover the perfect balance of performance and quality with this essential component.

