| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-421-103 |
316-012-421-103
| Heilind Number: | EDA316-012-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a single centerline row with 12 positions, ensuring seamless integration onto PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees optimal performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers reliability and stability for your applications. Whether for industrial machinery or consumer electronics, this connector is a vital component for secure and efficient board-to-board connections. Upgrade your connectivity solutions today with this essential component.

