| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-421-107 |
316-012-421-107
| Heilind Number: | EDA316-012-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and 12 positions, it offers ample room for secure PCB connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. The vibrant green color adds a touch of visual appeal, making it easy to identify amidst complex circuitry. Perfect for board-to-board applications, it facilitates smooth data transfer with a single centerline row configuration. Upgrade your electronic assemblies with this high-quality connector, delivering consistent performance and longevity.

