| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-421-112 |
316-012-421-112
| Heilind Number: | EDA316-012-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector not only ensures efficient power transmission with a 5A capacity but also prioritizes safety with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single centerline row configuration, it offers 12 positions for optimal versatility. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With a pitch of .156 inches and straight mount orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your setup today and experience superior performance in every connection.

