| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-421-158 |
316-012-421-158
| Heilind Number: | EDA316-012-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for superior performance, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of robust Copper Alloy, it guarantees reliable power transfer with an amperage of 5 A. Boasting a convenient pitch of .156 inches and a single centerline row layout, it offers seamless integration onto your board. The 12-position design and straight mount orientation provide flexibility in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this innovative Card Edge Connector.

