| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-421-178 |
316-012-421-178
| Heilind Number: | EDA316-012-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Efficiently transfer data and power with our Card Edge Connector, essential for seamless PCB connectivity. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 5 A, it offers reliable performance for various application needs. Its Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single Centerline Row spacing facilitate easy installation. With 12 positions available, it accommodates multiple connections effortlessly. Designed for straight mount orientation, it's compatible with a wide range of setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your connectivity requirements.

