| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-520-101 |
316-012-520-101
| Heilind Number: | EDA316-012-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and safety. With a contact material of high-quality Copper Alloy, it guarantees efficient signal transmission. Its compact design, with a single centerline row and straight mount orientation, offers easy integration into your system. With a pitch of .156 inches and 12 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential connector for optimal performance.

