| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-521-102 |
316-012-521-102
| Heilind Number: | EDA316-012-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-521-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material made of sturdy Copper Alloy, it ensures seamless communication between components. The connector's single centerline row design, with a pitch of .156 inches, accommodates 12 positions for efficient board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability in diverse environments. Upgrade your setup with this essential component, perfect for various electronic applications.

