| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-012-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-012-521-108 |
316-012-521-108
| Heilind Number: | EDA316-012-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-012-521-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green hue, it adds a pop of color to your PCB assembly. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for high-power applications. With 12 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit board. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.

