316-012-521-158

Heilind Number:EDA316-012-521-158
Manufacturer:EDAC
Manufacturer Number:316-012-521-158
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-012-521-158
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-012-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single centerline row layout with 12 positions, ideal for efficient board-to-board connections. With a pitch of .156 inches and copper alloy contact material, it ensures reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in our high-quality connector for optimal performance in your electronic systems.