| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-400-101 |
316-013-400-101
| Heilind Number: | EDA316-013-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Featuring a vibrant green color and a single centerline row design, this connector offers seamless integration for 13 positions with a pitch of .156 inches. Crafted with precision, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, ensuring optimal performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a maximum amperage of 5A, this connector is ideal for various applications in the electronics industry. Trust in its quality and versatility for seamless board-to-board connectivity.

