| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-400-104 |
316-013-400-104
| Heilind Number: | EDA316-013-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration in PCBs, it offers high-performance copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a green color for easy identification, it features 13 positions in a single centerline row, ideal for streamlined assembly. The .156-inch pitch ensures precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh conditions. Upgrade your circuitry with this essential connector, a must-have in any electronics toolkit.

