| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-420-101 |
316-013-420-101
| Heilind Number: | EDA316-013-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts, arranged in a single centerline row with 13 positions, guarantee efficient signal transfer. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Its straight mount orientation and .156-inch pitch make it easy to install on PCBs, offering a secure and stable connection. Upgrade your setup with this essential component for seamless board-to-board connectivity.

