| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-420-102 |
316-013-420-102
| Heilind Number: | EDA316-013-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-420-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, designed for seamless integration onto PCBs. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. With a 5 A amperage rating, it offers ample power capacity for your devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and single Centerline Row spacing make for easy assembly. This connector boasts 13 positions and a straight mount orientation, perfect for center-row configurations. Operating seamlessly between -40 and 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

