| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-421-104 |
316-013-421-104
| Heilind Number: | EDA316-013-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-421-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance component designed for seamless integration. Crafted with precision and durability in mind, this connector features a vibrant green color and a sleek design that complements any assembly. With a current rating of 5 A, it ensures reliable power transmission, making it ideal for a wide range of applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional safety and performance. Each connector boasts a single centerline row, with 13 positions for optimal connectivity. The contact material is made from Copper Alloy, offering superior conductivity and longevity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Whether you're a professional in need of top-quality connectors or a DIY enthusiast looking to upgrade your projects, this Card Edge Connector is the perfect choice. Trust in its performance and efficiency to elevate your electronic designs to the next level.

