| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-421-168 |
316-013-421-168
| Heilind Number: | EDA316-013-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures efficient power transmission. Its single centerline row arrangement with 13 positions offers seamless integration on your PCB. Perfect for board-to-board connections, this connector guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for optimal functionality.

