| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-421-178 |
316-013-421-178
| Heilind Number: | EDA316-013-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-421-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector offers a visually appealing touch to your assembly. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. The copper alloy contact material, along with a 5A amperage, guarantees efficient power transmission. With 13 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Its straight mount orientation and single centerline row spacing make installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments. Explore seamless connectivity solutions with our high-quality Card Edge Connector.

