| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-520-104 |
316-013-520-104
| Heilind Number: | EDA316-013-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures efficient power transmission, with an amperage capacity of 5 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The Copper Alloy contact material provides reliable conductivity, while the .156-inch pitch and Single Centerline Row spacing accommodate seamless integration. With 13 positions and a straight mount orientation, it offers versatility in a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a trustworthy solution for your connectivity needs. Upgrade your PCB connections with this essential component.

