| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-013-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 13 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-013-520-178 |
316-013-520-178
| Heilind Number: | EDA316-013-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-013-520-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 13 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Designed for optimum performance, this connector features a copper alloy contact material and can accommodate up to 13 positions with a pitch of .156 inches. Its single centerline row setup ensures efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile and durable choice for various PCB applications. Upgrade your connectivity experience with this essential component.

