316-014-400-101

Heilind Number:EDA316-014-400-101
Manufacturer:EDAC
Manufacturer Number:316-014-400-101
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-014-400-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-014-400-101

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Featuring a vibrant green hue, this connector is designed for optimal performance, with a current rating of 5A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and reliability. With a single centerline row layout and 14 positions, it offers efficient board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this high-quality connector for seamless and secure PCB connections.