| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-400-107 |
316-014-400-107
| Heilind Number: | EDA316-014-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-400-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a vibrant green color and a single centerline row design, perfect for streamlined installations. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures optimal performance and safety. Offering 14 positions in a .156-inch pitch, it allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various industrial applications. Upgrade your connectivity with this essential connector.

