| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-400-112 |
316-014-400-112
| Heilind Number: | EDA316-014-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-400-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single centerline row with 14 positions, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in any operating environment, from -40 to 105°C. With a copper alloy contact material and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Its straight mount orientation and compact design make it ideal for various applications, while its high-quality construction meets industry standards for efficiency and longevity. Elevate your electronic projects with this essential component.

