| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-420-101 |
316-014-420-101
| Heilind Number: | EDA316-014-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on centerline rows. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both performance and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Featuring 14 positions, it offers ample connectivity options, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for various applications in the realm of PCB connectivity. Elevate your electronic projects with this high-quality solution.

