| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-420-104 |
316-014-420-104
| Heilind Number: | EDA316-014-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-420-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless connectivity in electronic devices. Crafted with precision, this connector ensures secure and efficient PCB-to-board connections. Boasting a vibrant green hue, it not only stands out visually but also meets industry standards with its UL 94V-0 Thermoplastic Polyester housing material. With a contact material of durable Copper Alloy, it guarantees reliable conductivity. Featuring a single centerline row design with 14 positions, it offers ample connectivity options. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high performance and durability for all your electronic connectivity needs.

