| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-420-168 |
316-014-420-168
| Heilind Number: | EDA316-014-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-420-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction, while its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance even in demanding environments. With a current rating of 5 A, this connector is suitable for power and signal transmission. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch allows for precise alignment. Featuring a single centerline row with 14 positions, it offers ample connectivity options. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Perfect for applications in the automotive, industrial, and consumer electronics sectors, this connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your designs with this essential component.

