| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-421-102 |
316-014-421-102
| Heilind Number: | EDA316-014-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted with durability in mind, this essential component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact design featuring a single centerline row and 14 positions, it offers efficient connectivity in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB connectivity with this high-quality connector.

