| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-421-103 |
316-014-421-103
| Heilind Number: | EDA316-014-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. With a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and safety. Featuring a single centerline row with 14 positions and a pitch of .156 inches, it offers precise and reliable connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and durable construction make it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

