316-014-500-101

Heilind Number:EDA316-014-500-101
Manufacturer:EDAC
Manufacturer Number:316-014-500-101
ECAD Model:
3D Model

Description:

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-014-500-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-014-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue ensures both performance and safety. Crafted with precision, this connector features a single centerline row design with 14 copper alloy contacts, offering reliable connectivity in industrial environments. With a pitch of .156 inches and 5A amperage capacity, it guarantees efficient power transmission. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range from -40 to 105°C make it a versatile choice for various electronic systems. Upgrade your connectivity solutions with this essential connector, meeting the highest standards of quality and performance.